Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976B1Copy
Order Code2771941
Product RangeG10K3976 B Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976B1Copy
Order Code2771941
Product RangeG10K3976 B Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Thermistor MountingThrough Hole
Product RangeG10K3976 B Series
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length62mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
Product Overview
GAG10K3976B1 is a radial glass thermistor series B. Suitable for air conditioning systems, refrigeration control, assembly into probes for a wide variety of applications, in environments where thermal shock and humidity are present, hot water boiler systems and sensor for engine temperature control.
- 10,000 ohm at 25°C
- ±1% tolerance at 25°C
- Glass hermetic encapsulation with high resistance to humid environments
- Wide operating temperature range from -40 to +125°C
- High stability and performance in harsh environmental conditions
- Fast response time and low cost
- 0.8mW/°C dissipation constant in still air
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Resistance Tolerance (25°C)
± 1%
Product Range
G10K3976 B Series
B-Constant
3976K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
62mm
Operating Temperature Max
250°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000076
