Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976A1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3397782
Product RangeG10K3976 A Series
Your Part Number
151 In Stock
Need more?
151 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY108.790 (CNY122.9327) |
| 10+ | CNY106.320 (CNY120.1416) |
| 50+ | CNY103.850 (CNY117.3505) |
| 100+ | CNY101.380 (CNY114.5594) |
| 200+ | CNY99.790 (CNY112.7627) |
Price for:Each
Minimum: 1
Multiple: 1
CNY108.79 (CNY122.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGAG10K3976A1Copy
Manufacturer Standard Lead Time19 weeks
Order Code3397782
Product RangeG10K3976 A Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)± 1%
Product RangeG10K3976 A Series
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsRadial Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length61mm
Operating Temperature Min-40°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
G10K3976 A Series
B-Constant
3976K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Through Hole
Thermistor Terminals
Radial Leaded
NTC Case Size
-
Probe Material
-
Lead Length
61mm
Operating Temperature Max
250°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000143
