Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K4D25Copy
Manufacturer Standard Lead Time20 weeks
Order Code3791351
Your Part Number
6 In Stock
Need more?
6 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY136.520 (CNY154.2676) |
| 3+ | CNY132.220 (CNY149.4086) |
| 5+ | CNY127.910 (CNY144.5383) |
| 10+ | CNY125.010 (CNY141.2613) |
| 20+ | CNY116.410 (CNY131.5433) |
| 50+ | CNY107.810 (CNY121.8253) |
Price for:Each
Minimum: 1
Multiple: 1
CNY136.52 (CNY154.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K4D25Copy
Manufacturer Standard Lead Time20 weeks
Order Code3791351
Technical Datasheet
Thermistor TypeFlag Lug, Probe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)-
Thermistor MountingThrough Hole
Product Range-
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3694K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialCopper
Probe Diameter-
Lead Length305mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K4D25 is a surface mount flag terminal flag. This NTC thermistor bead is soldered to extension wires. The unit is potted in a Mylar tube. This device is potted in the flag terminal housing using black epoxy resin. It is designed for bolt-in-place applications, used to measure, compensate, and control temperatures of motors, surface plates, heat exchangers, and fluid pumping systems, heat sink applications.
- 10Kohm resistance (at 25°C), 3694K β-value(25/85)
- ±0.2% resistance tolerance from 0°C to +70°C
- 5sec time response in liquids
- Operating temperature range from -40 to 125°C
Technical Specifications
Thermistor Type
Flag Lug, Probe
Resistance Tolerance (25°C)
-
Product Range
-
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3694K
NTC Case Size
-
Probe Material
Copper
Lead Length
305mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
