Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MCD1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3791349
Product RangeMCD Series
Your Part Number
461 In Stock
Need more?
461 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.240 (CNY108.7512) |
| 5+ | CNY87.560 (CNY98.9428) |
| 10+ | CNY83.980 (CNY94.8974) |
| 20+ | CNY81.510 (CNY92.1063) |
| 40+ | CNY79.030 (CNY89.3039) |
| 100+ | CNY76.220 (CNY86.1286) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.24 (CNY108.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3MCD1Copy
Manufacturer Standard Lead Time20 weeks
Order Code3791349
Product RangeMCD Series
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 0.88%
Thermistor MountingThrough Hole
Product RangeMCD Series
NTC MountingFree Hanging
Thermistor TerminalsWire Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialPolyimide
Probe Diameter0.5mm
Lead Length152mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K3MCD1 is a Micro BetaCHIP (MCD) thermistor probe suited for applications that require rapid temperature response and where space is limited. This NTC thermistor is potted in a polyimide tube with a thermally conductive epoxy. Typical applications include low volume flow sensors (liquids or gases), laboratory animal research, Peltier temperature tracking sensors, temperature control for bath showers, DNA research sensors and medical catheters.
- Resistance is 10Kohm at 25°C with ±0.2°C
- Smaller than miniature BetaCURVE devices
- Rapid time response (200 milliseconds in liquids)
- 38AWG solid nickel bifilar with polyester type insulation
- Small tip diameter
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 0.88%
Product Range
MCD Series
Thermistor Terminals
Wire Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
0.5mm
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Thermistor Mounting
Through Hole
NTC Mounting
Free Hanging
B-Constant
3976K
NTC Case Size
-
Probe Material
Polyimide
Lead Length
152mm
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000186
