Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1IBCopy
Manufacturer Standard Lead Time15 weeks
Order Code3397780
Product RangeBetaCURVE Series
Your Part Number
221 In Stock
1,000 more incoming. You can reserve stock now
221 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.100 (CNY48.703) |
| 10+ | CNY32.600 (CNY36.838) |
| 50+ | CNY28.860 (CNY32.6118) |
| 100+ | CNY27.720 (CNY31.3236) |
| 200+ | CNY27.690 (CNY31.2897) |
| 500+ | CNY27.650 (CNY31.2445) |
Price for:Each
Minimum: 1
Multiple: 1
CNY43.10 (CNY48.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1IBCopy
Manufacturer Standard Lead Time15 weeks
Order Code3397780
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeBetaCURVE Series
NTC MountingFree Hanging
Thermistor TerminalsRadial Leaded
B-Constant3976K
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Product Overview
GA10K3A1IB is a 10K3A1I SERIES II BetaCURVE chip thermistor. It is soldered to 30AWG solid silver plated copper leads with White PTFE Insulation. Device is encapsulated in Stycast epoxy resin.
- Resistance is 10Kohm at 25°C with ±0.2°C
- Thermally conductive epoxy coating
- Ø 2.4mm maximum diameter
- Thermally conductive epoxy coating
- Interchangeability
- Proven stability and reliability, rapid time response
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
Thermistor Terminals
Radial Leaded
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Free Hanging
B-Constant
3976K
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
