Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1IACopy
Manufacturer Standard Lead Time13 weeks
Order Code3397779
Product RangeBetaCURVE Series
Your Part Number
435 In Stock
Need more?
435 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.920 (CNY42.8496) |
| 10+ | CNY32.900 (CNY37.177) |
| 50+ | CNY32.080 (CNY36.2504) |
| 100+ | CNY31.260 (CNY35.3238) |
| 200+ | CNY30.440 (CNY34.3972) |
| 500+ | CNY29.620 (CNY33.4706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.92 (CNY42.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1IACopy
Manufacturer Standard Lead Time13 weeks
Order Code3397779
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Product RangeBetaCURVE Series
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
Technical Specifications
Thermistor Type
Bead
Thermistor Mounting
Through Hole
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
Resistance (25°C)
10kohm
Product Range
BetaCURVE Series
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
