Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1BCopy
Manufacturer Standard Lead Time14 weeks
Order Code3397778
Product RangeBetaCURVE Series
Your Part Number
319 In Stock
Need more?
319 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.730 (CNY48.2849) |
| 10+ | CNY35.120 (CNY39.6856) |
| 50+ | CNY31.610 (CNY35.7193) |
| 100+ | CNY30.310 (CNY34.2503) |
| 200+ | CNY29.320 (CNY33.1316) |
| 500+ | CNY28.330 (CNY32.0129) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.73 (CNY48.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1BCopy
Manufacturer Standard Lead Time14 weeks
Order Code3397778
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Resistance (25°C)10kohm
Thermistor MountingThrough Hole
Resistance Tolerance (25°C)-
Product RangeBetaCURVE Series
NTC MountingThrough Hole
B-Constant3976K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCTo Be Advised
Product Overview
GA10K3A1B is a 10K3A1 series 1 BetaCURVE chip thermistor. It is soldered to 32AWG alloy 180 leads and encapsulated in Stycast epoxy resin. Typical applications include temperature sensing, control and compensation, tight tolerance instrumentation, assembly into probes for a wide variety of applications and general instrumentation applications.
- Resistance is 10Kohm at 25°C with 0.2°C
- Thermally conductive epoxy coating
- Ø 2.4mm maximum diameter
- Alloy lead wires for reduced thermal conductivity
- Interchangeability
- Proven stability and reliability, rapid time response
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Mounting
Through Hole
Product Range
BetaCURVE Series
B-Constant
3976K
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Qualification
-
Resistance (25°C)
10kohm
Resistance Tolerance (25°C)
-
NTC Mounting
Through Hole
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
-
Lead Length
-
Operating Temperature Max
125°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000054
