Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1AMCopy
Manufacturer Standard Lead Time13 weeks
Order Code2717368
Product RangeBetaCURVE Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 363+ | CNY64.630 (CNY73.0319) |
| 500+ | CNY59.670 (CNY67.4271) |
| 1000+ | CNY57.360 (CNY64.8168) |
| 2500+ | CNY55.050 (CNY62.2065) |
Price for:Each
Minimum: 363
Multiple: 363
CNY23,460.69 (CNY26,510.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3A1AMCopy
Manufacturer Standard Lead Time13 weeks
Order Code2717368
Product RangeBetaCURVE Series
Technical Datasheet
Thermistor TypeBead, Radial Leaded
Product RangeBetaCURVE Series
Thermistor Case Style-
NTC MountingThrough Hole
B-Constant Tolerance± 0.5%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe Material-
Probe Diameter-
Lead Length-
Operating Temperature Min-40°C
Qualification-
Automotive Qualification Standard-
Technical Specifications
Thermistor Type
Bead, Radial Leaded
Thermistor Case Style
-
B-Constant Tolerance
± 0.5%
Thermal Time Constant (in Air)
-
Probe Diameter
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Product Range
BetaCURVE Series
NTC Mounting
Through Hole
NTC Case Size
-
Probe Material
-
Lead Length
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
