Print Page
Image is for illustrative purposes only. Please refer to product description.

69 In Stock
Need more?
69 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY65.340 (CNY73.8342) |
| 10+ | CNY59.010 (CNY66.6813) |
| 25+ | CNY56.050 (CNY63.3365) |
| 50+ | CNY53.920 (CNY60.9296) |
| 100+ | CNY52.090 (CNY58.8617) |
| 250+ | CNY51.050 (CNY57.6865) |
Price for:Each
Minimum: 1
Multiple: 1
CNY65.34 (CNY73.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoGA10K3435DM010Copy
Order Code2990334
Technical Datasheet
Thermistor TypeProbe
Resistance (25°C)10kohm
Resistance Tolerance (25°C)± 1%
Product Range-
NTC MountingFree Hanging
B-Constant3435K
Thermistor TerminalsWire Leaded
B-Constant Tolerance± 2%
NTC Case Size-
Thermal Time Constant (in Air)-
Probe MaterialThermoplastic Elastomer
Probe Diameter5mm
Lead Length980mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCLead (04-Feb-2026)
Product Overview
GA10K3435DM010 is a TPE overmolded probe with probe head dimensions of Ø 5 x 20mm(1meter). This assembly consists of a DO-35 NTC thermistor soldered to a TPE extension cable. The sensor and the extension cable are moulded together as one hot vulcanised unit to give a high degree of protection against water/moisture ingress.
- Resistance is 10Kohm at 25°C with ±1%
- Ideal for refrigeration and HVAC applications
- 24AWG double insulated cable
- IP 68 rated
- Insulation resistance 100Mohm at 500VDC
- Temperature range from -40°C to +125°C
Technical Specifications
Thermistor Type
Probe
Resistance Tolerance (25°C)
± 1%
NTC Mounting
Free Hanging
Thermistor Terminals
Wire Leaded
NTC Case Size
-
Probe Material
Thermoplastic Elastomer
Lead Length
980mm
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Resistance (25°C)
10kohm
Product Range
-
B-Constant
3435K
B-Constant Tolerance
± 2%
Thermal Time Constant (in Air)
-
Probe Diameter
5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014515
