Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-040B-0100-LCopy
Order Code3285874
Product RangeFX29 Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFX292X-040B-0100-LCopy
Order Code3285874
Product RangeFX29 Series
Technical Datasheet
Load Capacity100lb
Supply Voltage6V
Operating Temperature Min0°C
Operating Temperature Max50°C
Cell Output mV / V20
Product RangeFX29 Series
SVHCDecamethylcyclopentasiloxane
Technical Specifications
Load Capacity
100lb
Operating Temperature Min
0°C
Cell Output mV / V
20
SVHC
Decamethylcyclopentasiloxane
Supply Voltage
6V
Operating Temperature Max
50°C
Product Range
FX29 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012111
