Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-20Copy
Order Code1310356
Product RangeFlexstrip/FST Series
Also Known As6-1437187-7
Your Part Number
779 In Stock
Need more?
779 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY172.990 (CNY195.4787) |
| 10+ | CNY151.360 (CNY171.0368) |
| 25+ | CNY125.420 (CNY141.7246) |
| 100+ | CNY112.440 (CNY127.0572) |
| 250+ | CNY103.790 (CNY117.2827) |
| 500+ | CNY99.120 (CNY112.0056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY172.99 (CNY195.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoFST-22A-20Copy
Order Code1310356
Product RangeFlexstrip/FST Series
Also Known As6-1437187-7
Technical Datasheet
Connector to ConnectorStraight Pin to Straight Pin
No. of Positions20Ways
Cable Length - Imperial-
Cable Length - Metric-
Connector Pitch2.54mm
Product RangeFlexstrip/FST Series
Cable Assembly Type-
Product Overview
The FST-22A-20 is a 20-core 6-1437187-7 Ribbon Cable with 2.54mm pitch spacing.
Applications
Industrial
Technical Specifications
Connector to Connector
Straight Pin to Straight Pin
Cable Length - Imperial
-
Connector Pitch
2.54mm
Cable Assembly Type
-
No. of Positions
20Ways
Cable Length - Metric
-
Product Range
Flexstrip/FST Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
