Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P66-NS1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3393851
Product Range369
Also Known As369 6 WAY PLUG, CRIMP, SKT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 41 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY713.730 (CNY806.5149) |
| 5+ | CNY660.230 (CNY746.0599) |
| 10+ | CNY606.720 (CNY685.5936) |
| 25+ | CNY568.760 (CNY642.6988) |
| 50+ | CNY541.650 (CNY612.0645) |
| 100+ | CNY515.830 (CNY582.8879) |
Price for:Each
Minimum: 1
Multiple: 1
CNY713.73 (CNY806.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-P66-NS1Copy
Manufacturer Standard Lead Time41 weeks
Order Code3393851
Product Range369
Also Known As369 6 WAY PLUG, CRIMP, SKT
Technical Datasheet
No. of Contacts6Contacts
Product Range369
Connector MountingFree Hanging
Contact Termination TypeCrimp
Pitch Spacing2.54mm
No. of Rows2 Row
Contact Material-
Contact PlatingGold Plated Contacts
SVHCLead (21-Jan-2025)
Product Overview
D369-P66-NS1 is a DEUTSCH 369 6-way, 2-row, 3-column, plug connector assembly.
- Keyed mating alignment type
- With mating retention and mating alignment
- Button latch mating retention type
- Without strain relief
- Crimp termination
- Gold contact mating area plating material
- 400VAC operating voltage, 500VDC operating voltage, 5A max contact current rating
- Contact size 22
- Interfacial seal, grommet seal, 180° cable exit angle, fluorosilicone seal material
- Operating temperature range from -55 to 175°C [ -67 – 347°F ]
Technical Specifications
No. of Contacts
6Contacts
Connector Mounting
Free Hanging
Pitch Spacing
2.54mm
No. of Rows
2 Row
Contact Plating
Gold Plated Contacts
Product Range
369
Contact Termination Type
Crimp
Gender
Plug
Contact Material
-
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00753
