Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGH0603J10R SMD Chip Resistor, 10 ohm, ± 5%, 200 mW, 0603 [1608 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603J10RCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2331699RL
Cut Tape2331699
Product RangeCRGH Series
Also Known As2-1879494-5
Your Part Number
17,530 In Stock
Need more?
17,530 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.314 | CNY3.14 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.314 (CNY0.3548) |
| 250+ | CNY0.126 (CNY0.1424) |
| 1000+ | CNY0.093 (CNY0.1051) |
| 5000+ | CNY0.092 (CNY0.104) |
| 10000+ | CNY0.090 (CNY0.1017) |
| 20000+ | CNY0.088 (CNY0.0994) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGH0603J10RCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2331699RL
Cut Tape2331699
Product RangeCRGH Series
Also Known As2-1879494-5
Technical Datasheet
Resistance10ohm
Resistance Tolerance± 5%
Power Rating200mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGH Series
Temperature Coefficient± 200ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CRGH series is a high-power thick film chip resistor ideally suited to industrial and general purpose use.
- Thick film resistors with high power to size ratio
- Terminal finish matte Sn over Ni
- Temperature range from -55°C to 155°C
Technical Specifications
Resistance
10ohm
Power Rating
200mW
Resistor Technology
Thick Film
Product Range
CRGH Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (21-Jan-2025)
Resistance Tolerance
± 5%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 200ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
