Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGCQ0805F470R SMD Chip Resistor, 470 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F470RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2861518RL
Cut Tape2861518
Product RangeCRGCQ Series
Also Known As2-2176341-1
Your Part Number
6,109 In Stock
Need more?
6,109 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.215 | CNY2.15 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.215 (CNY0.243) |
| 250+ | CNY0.146 (CNY0.165) |
| 1000+ | CNY0.108 (CNY0.122) |
| 5000+ | CNY0.070 (CNY0.0791) |
| 10000+ | CNY0.055 (CNY0.0622) |
| 20000+ | CNY0.054 (CNY0.061) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F470RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2861518RL
Cut Tape2861518
Product RangeCRGCQ Series
Also Known As2-2176341-1
Technical Datasheet
Resistance470ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
470ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
