Print Page
Image is for illustrative purposes only. Please refer to product description.
![NEOHM - TE CONNECTIVITY CRGCQ0805F390R SMD Chip Resistor, 390 ohm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose](https://www.element14.cn/productimages/standard/en_GB/2331442-40.jpg)
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F390RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2861517RL
Cut Tape2861517
Product RangeCRGCQ Series
Also Known As2-2176341-0
Your Part Number
14,593 In Stock
Need more?
14,593 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY0.192 | CNY1.92 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.192 (CNY0.217) |
| 250+ | CNY0.123 (CNY0.139) |
| 1000+ | CNY0.093 (CNY0.1051) |
| 5000+ | CNY0.063 (CNY0.0712) |
| 10000+ | CNY0.062 (CNY0.0701) |
| 20000+ | CNY0.061 (CNY0.0689) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEOHM - TE CONNECTIVITY
Manufacturer Part NoCRGCQ0805F390RCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2861517RL
Cut Tape2861517
Product RangeCRGCQ Series
Also Known As2-2176341-0
Technical Datasheet
Resistance390ohm
Resistance Tolerance± 1%
Power Rating125mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating150V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
390ohm
Power Rating
125mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
150V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for CRGCQ0805F390R
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00005
