Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0402F2K2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4318277
Product RangeCRGCQ Series
Your Part Number
10,134 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
10,044 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY0.317 (CNY0.3582) |
| 25+ | CNY0.088 (CNY0.0994) |
| 100+ | CNY0.075 (CNY0.0848) |
| 250+ | CNY0.054 (CNY0.061) |
| 500+ | CNY0.048 (CNY0.0542) |
| 1000+ | CNY0.041 (CNY0.0463) |
| 2500+ | CNY0.034 (CNY0.0384) |
| 5000+ | CNY0.027 (CNY0.0305) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.32 (CNY0.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoCRGCQ0402F2K2Copy
Manufacturer Standard Lead Time13 weeks
Order Code4318277
Product RangeCRGCQ Series
Technical Datasheet
Resistance2.2kohm
Resistance Tolerance± 1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThick Film
Resistor TypeGeneral Purpose
Product RangeCRGCQ Series
Temperature Coefficient± 100ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
2.2kohm
Power Rating
62.5mW
Resistor Technology
Thick Film
Product Range
CRGCQ Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
General Purpose
Temperature Coefficient
± 100ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
