Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603B5R23E1
Order Code
Re-Reel2331300RL
Cut Tape2331300
Product RangeCPF Series
Your Part Number
770 In Stock
Need more?
770 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY1.390 | CNY1.39 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1.390 (CNY1.5707) |
| 50+ | CNY1.310 (CNY1.4803) |
| 100+ | CNY1.270 (CNY1.4351) |
| 250+ | CNY1.260 (CNY1.4238) |
| 500+ | CNY1.240 (CNY1.4012) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - NEOHM
Manufacturer Part NoCPF0603B5R23E1
Order Code
Re-Reel2331300RL
Cut Tape2331300
Product RangeCPF Series
Technical Datasheet
Resistance5.23ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision Low TCR
Product RangeCPF Series
Temperature Coefficient± 25ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TE Connectivity CPF series are high stability, thin film precision chip resistors. The resistance range includes E24 and E96 decade values from 1ohm to 3Mohm. These resistors offer various power dissipations relating to chip size and are suitable for all applications where close accuracy and stability are essential. CPF series thin film fixed precision resistors have accurate and uniform physical dimensions to facilitate placement.
- EIA 0201, 0402, 0603, 0805, 1206, 1210, 2010, 2512 chip sizes available
- Available in 15ppm/°C, 25ppm/°C and 50ppm/°C temperature coefficient values
- ±0.1%, ±0.5% and ±1% tolerance
- Electroplated 100% matte Sn finish
- Operating temperature range -55°C to 155°C
- Available in 15V, 25V, 50V, 100V and 150V operating voltages
- Stability of 0.5%
- 31.5mW, 63mW, 100mW, 125mW, 250mW and 500mW rated power options at 70°C
Technical Specifications
Resistance
5.23ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
CPF Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision Low TCR
Temperature Coefficient
± 25ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
