Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY CPF-A-0805B100RE1 SMD Chip Resistor, 100 ohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision Low TCR](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoCPF-A-0805B100RE1Copy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel2483950RL
Cut Tape2483950
Product RangeCPF-A Series
Also Known As1-2176217-9, CPF A 0805 100R 0.1% 25PPM 1K RL
Your Part Number
989 In Stock
Need more?
989 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY3.820 | CNY3.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.820 (CNY4.3166) |
| 50+ | CNY2.760 (CNY3.1188) |
| 100+ | CNY1.920 (CNY2.1696) |
| 250+ | CNY1.710 (CNY1.9323) |
| 500+ | CNY1.540 (CNY1.7402) |
| 1000+ | CNY1.500 (CNY1.695) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerTE CONNECTIVITY - HOLSWORTHYManufacturer Part NoCPF-A-0805B100RE1CopyManufacturer Standard Lead Time24 weeksOrder CodeRe-Reel2483950RLCut Tape2483950Product RangeCPF-A SeriesAlso Known As1-2176217-9, CPF A 0805 100R 0.1% 25PPM 1K RLTechnical DatasheetResistance100ohmResistance Tolerance± 0.1%Power Rating100mWResistor Case / Package0805 [2012 Metric]Resistor TechnologyThin FilmResistor TypePrecision Low TCRProduct RangeCPF-A SeriesTemperature Coefficient± 25ppm/°CVoltage Rating100VProduct Length2.01mmProduct Width1.25mmOperating Temperature Min-55°COperating Temperature Max155°CQualificationAEC-Q200SVHCNo SVHC (14-Jun-2023)
Technical Specifications
- Resistance
100ohm
Power Rating100mW
Resistor TechnologyThin Film
Product RangeCPF-A Series
Voltage Rating100V
Product Width1.25mm
Operating Temperature Max155°C
SVHCNo SVHC (14-Jun-2023)
Resistance Tolerance± 0.1%
Resistor Case / Package0805 [2012 Metric]
Resistor TypePrecision Low TCR
Temperature Coefficient± 25ppm/°C
Product Length2.01mm
Operating Temperature Min-55°C
QualificationAEC-Q200
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried outTariff No:85332100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (14-Jun-2023)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000067
