
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,523.110 (CNY2,851.1143) |
| 5+ | CNY2,207.720 (CNY2,494.7236) |
| 10+ | CNY1,829.260 (CNY2,067.0638) |
| 25+ | CNY1,640.020 (CNY1,853.2226) |
| 50+ | CNY1,513.870 (CNY1,710.6731) |
| 100+ | CNY1,434.820 (CNY1,621.3466) |
Product Information
Product Overview
The CM-SCE-TP-1/2-4H-9 is a 50.8 x 12.7mm military grade tie-on Cable Marker Tag made of radiation cross-linked polyolefin, with blank legend. White on yellow colour. This marker tag features side entry provides access to big size and wire bundles as well as retrofit and repair capability. Highly resistant to abrasion, mechanical abuses, fluids, lubricants and solvents. Markers can be easily removed from the carrier. Easy installation where only standard cable tie-wraps are needed to install markers. Excellent print permanence when printing on the rough side of the marker. CM-SCE markers are flat, rigid, non-adhesive labels that can be used to identify large cables and wire bundles. Suitable for use with thermal transfer printers.
- 4 Tie-wrap holes
- Easy to use
- Highly flame-retardant
- -55 to 135°C Operating temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
-
-
12.7mm x 50.8mm
12.5mm
CM-SCE-TP Series
Blank
White
-
PO (Polyolefin)
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
