Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-1/4-4H-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code2528449
Your Part Number
1,007 In Stock
5,000 more incoming. You can reserve stock now
1,007 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.770 (CNY7.6501) |
| 10+ | CNY5.850 (CNY6.6105) |
| 25+ | CNY5.530 (CNY6.2489) |
| 50+ | CNY5.320 (CNY6.0116) |
| 100+ | CNY5.100 (CNY5.763) |
| 500+ | CNY4.640 (CNY5.2432) |
| 1000+ | CNY4.460 (CNY5.0398) |
| 2500+ | CNY4.250 (CNY4.8025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.77 (CNY7.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCM-SCE-1/4-4H-9Copy
Manufacturer Standard Lead Time21 weeks
Order Code2528449
Technical Datasheet
Legend Colour-
Marker ColourWhite
Marker Dimensions6.35mm x 50.8mm
Cable Diameter Min5.08mm
Marker MaterialPolymer
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Legend Colour
-
Marker Dimensions
6.35mm x 50.8mm
Marker Material
Polymer
Marker Colour
White
Cable Diameter Min
5.08mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001306
