Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY BMB1J0120PN8 Ferrite Bead, 0603 [1608 Metric], 120 ohm, 2.5 A, BMB-P Series, 0.05 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2483642-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0120PN8Copy
Order Code
Re-Reel2483711RL
Cut Tape2483711
Product RangeBMB-P Series
Also Known As5-1624116-1, BMB-P 0603 120R N8
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0120PN8Copy
Order Code
Re-Reel2483711RL
Cut Tape2483711
Product RangeBMB-P Series
Also Known As5-1624116-1, BMB-P 0603 120R N8
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating2.5A
Product RangeBMB-P Series
DC Resistance Max0.05ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
2.5A
DC Resistance Max
0.05ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BMB-P Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
