Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY BMB1J0120BN7 Ferrite Bead, 0603 [1608 Metric], 120 ohm, 200 mA, BMB-B Series, 0.4 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2483642-40.jpg)
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0120BN7Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2483688RL
Cut Tape2483688
Product RangeBMB-B Series
Also Known As4-1624116-2, BMB-B 0603 120R N7
Your Part Number
2,532 In Stock
Need more?
2,532 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | CNY1.280 | CNY12.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.280 (CNY1.4464) |
| 100+ | CNY0.911 (CNY1.0294) |
| 500+ | CNY0.759 (CNY0.8577) |
| 1000+ | CNY0.672 (CNY0.7594) |
| 2000+ | CNY0.575 (CNY0.6498) |
| 4000+ | CNY0.523 (CNY0.591) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBMB1J0120BN7Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Re-Reel2483688RL
Cut Tape2483688
Product RangeBMB-B Series
Also Known As4-1624116-2, BMB-B 0603 120R N7
Technical Datasheet
Ferrite Bead Case / Package0603 [1608 Metric]
Impedance120ohm
DC Current Rating200mA
Product RangeBMB-B Series
DC Resistance Max0.4ohm
Impedance Tolerance± 25%
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Ferrite Bead Case / Package
0603 [1608 Metric]
DC Current Rating
200mA
DC Resistance Max
0.4ohm
Product Length
1.6mm
Product Height
0.8mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
120ohm
Product Range
BMB-B Series
Impedance Tolerance
± 25%
Product Width
0.8mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000009
