Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - SIGMAINDUCTORS BMB1E0220PN8 Ferrite Bead, 0402 [1005 Metric], 220 ohm, 700 mA, BMB-P Series, 0.28 ohm, ± 25%](https://www.element14.cn/productimages/standard/en_GB/2483642-40.jpg)
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMB1E0220PN8Copy
Manufacturer Standard Lead Time27 weeks
Order Code2483706
Product RangeBMB-P Series
Also Known As1-1879855-8, BMB-P 0402 220R N8
Your Part Number
3,800 In Stock
Need more?
3,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.200 (CNY1.356) |
| 100+ | CNY0.873 (CNY0.9865) |
| 500+ | CNY0.727 (CNY0.8215) |
| 2500+ | CNY0.610 (CNY0.6893) |
| 5000+ | CNY0.492 (CNY0.556) |
| 10000+ | CNY0.454 (CNY0.513) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY12.00 (CNY13.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - SIGMAINDUCTORS
Manufacturer Part NoBMB1E0220PN8Copy
Manufacturer Standard Lead Time27 weeks
Order Code2483706
Product RangeBMB-P Series
Also Known As1-1879855-8, BMB-P 0402 220R N8
Technical Datasheet
Ferrite Bead Case / Package0402 [1005 Metric]
Impedance220ohm
DC Current Rating700mA
Product RangeBMB-P Series
DC Resistance Max0.28ohm
Impedance Tolerance± 25%
Product Length1mm
Product Width0.5mm
Product Height0.5mm
Ferrite MountingSMD
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Ferrite Bead Case / Package
0402 [1005 Metric]
DC Current Rating
700mA
DC Resistance Max
0.28ohm
Product Length
1mm
Product Height
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Impedance
220ohm
Product Range
BMB-P Series
Impedance Tolerance
± 25%
Product Width
0.5mm
Ferrite Mounting
SMD
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85051190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000007
