Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-012-SMT-TRCopy
Order Code
Re-Reel4203658RL
Cut Tape4203658
Your Part Number
No Longer Stocked
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-012-SMT-TRCopy
Order Code
Re-Reel4203658RL
Cut Tape4203658
Technical Datasheet
Battery Sizes AcceptedCR1216, CR1225
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCTo Be Advised
Product Overview
BAT-HLD-012-SMT-TR is a surface mount battery holder. It is a smart choice for cost-sensitive, space-constrained applications involving computers, remote controls and other compact electronics. It provides solid electrical contact lithium coin and button cells. Its nickel-plated phosphor bronze construction provides good conductivity and strength. Two metal arms secure the battery to the contact patch.
- Suitable for use with CR1216, CR1225 batteries
- Dimension is 15.3 x 9.5 x 3.6mm
Technical Specifications
Battery Sizes Accepted
CR1216, CR1225
Battery Holder Mount
SMD
SVHC
To Be Advised
No. of Batteries
1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
