Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-001Copy
Manufacturer Standard Lead Time19 weeks
Order Code4203654
Your Part Number
13,950 In Stock
Need more?
13,950 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.450 (CNY5.0285) |
| 50+ | CNY3.900 (CNY4.407) |
| 100+ | CNY3.230 (CNY3.6499) |
| 250+ | CNY2.950 (CNY3.3335) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.50 (CNY50.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoBAT-HLD-001Copy
Manufacturer Standard Lead Time19 weeks
Order Code4203654
Technical Datasheet
Battery Sizes AcceptedCR2032, CR2025
No. of Batteries1
Battery Holder MountSMD
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
BAT-HLD-001 is a surface mount battery holder. It is a smart choice for cost-sensitive, space-constrained applications involving computers, remote controls and other compact electronics. It provides solid electrical contact lithium coin and button cells. Its nickel-plated phosphor bronze construction provides good conductivity and strength. Two metal arms secure the battery to the contact patch.
- Suitable for use with CR2032, CR2025 batteries
- Dimension is 15.5 x 22.9 x 4.2mm
Technical Specifications
Battery Sizes Accepted
CR2032, CR2025
Battery Holder Mount
SMD
SVHC
No SVHC (04-Feb-2026)
No. of Batteries
1
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
