Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF22GLCopy
Manufacturer Standard Lead Time54 weeks
Order Code1123951
Product RangeASF Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.840 (CNY95.8692) |
| 5+ | CNY81.660 (CNY92.2758) |
| 10+ | CNY78.470 (CNY88.6711) |
| 20+ | CNY74.790 (CNY84.5127) |
| 50+ | CNY71.100 (CNY80.343) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.84 (CNY95.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoASF22GLCopy
Manufacturer Standard Lead Time54 weeks
Order Code1123951
Product RangeASF Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeASF Series
Contact Current Max300mA
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
300mA
Contact Voltage DC Max
20V
Switch Operation
-
Product Range
ASF Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
