Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-GNFPC-SAHL150UFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4378471
Product RangeANT-GNFPC-SAHL1 Series
Your Part Number
1,966 In Stock
Need more?
1,966 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.980 (CNY37.2674) |
| 10+ | CNY23.010 (CNY26.0013) |
| 25+ | CNY21.900 (CNY24.747) |
| 50+ | CNY20.780 (CNY23.4814) |
| 100+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY19.500 (CNY22.035) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.98 (CNY37.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-GNFPC-SAHL150UFCopy
Manufacturer Standard Lead Time22 weeks
Order Code4378471
Product RangeANT-GNFPC-SAHL1 Series
Technical Datasheet
Antenna TypeFPC / GNNS / GPS / Galileo / BeiDou
Frequency Min1.598GHz
Frequency Max1.606GHz
Antenna MountingAdhesive / MHF1 / UFL Connector
Gain3.1dBi
VSWR2.3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-GNFPC-SAHL1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
FPC / GNNS / GPS / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.598GHz
Antenna Mounting
Adhesive / MHF1 / UFL Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
ANT-GNFPC-SAHL1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
