Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-GNFPC-SAHL1200UFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4378474
Product RangeANT-GNFPC-SAHL1 Series
Also Known AsL000515-01
Your Part Number
1,983 In Stock
Need more?
1,983 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.000 (CNY35.030) |
| 10+ | CNY21.560 (CNY24.3628) |
| 25+ | CNY20.500 (CNY23.165) |
| 50+ | CNY19.430 (CNY21.9559) |
| 100+ | CNY18.360 (CNY20.7468) |
| 500+ | CNY17.760 (CNY20.0688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.00 (CNY35.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoANT-GNFPC-SAHL1200UFCopy
Manufacturer Standard Lead Time21 weeks
Order Code4378474
Product RangeANT-GNFPC-SAHL1 Series
Also Known AsL000515-01
Technical Datasheet
Antenna TypeFPC / GNNS / GPS / Galileo / BeiDou
Frequency Min1.598GHz
Frequency Max1.606GHz
Antenna MountingAdhesive / MHF1 / UFL Connector
Gain3.1dBi
VSWR2.3
Input Power2W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeANT-GNFPC-SAHL1 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Antenna Type
FPC / GNNS / GPS / Galileo / BeiDou
Frequency Max
1.606GHz
Gain
3.1dBi
Input Power
2W
Antenna Polarisation
Linear
SVHC
No SVHC (04-Feb-2026)
Frequency Min
1.598GHz
Antenna Mounting
Adhesive / MHF1 / UFL Connector
VSWR
2.3
Input Impedance
50ohm
Product Range
ANT-GNFPC-SAHL1 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
