Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-2.50-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code2401883
Product RangeACW0219 Series
Also Known As1258083001
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,492.820 (CNY2,816.8866) |
| 50+ | CNY2,386.710 (CNY2,696.9823) |
Price for:1 Reel: (328.084ft/100m)
Minimum: 1
Multiple: 1
CNY2,492.82 (CNY2,816.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoACW0219-2.50-0Copy
Manufacturer Standard Lead Time8 weeks
Order Code2401883
Product RangeACW0219 Series
Also Known As1258083001
Technical Datasheet
Jacket MaterialPVF2
Jacket ColourBlack
Wire Gauge-
No. of Max Strands x Strand Size19 x 0.41mm
Reel Length (Imperial)328.084ft
Reel Length (Metric)100m
Conductor Area CSA2.5mm²
Voltage Rating50V
Conductor MaterialCopper
External Diameter3mm
Approval Specification-
Product RangeACW0219 Series
Product Overview
- CPR: Not Yet Qualified
Technical Specifications
Jacket Material
PVF2
Wire Gauge
-
Reel Length (Imperial)
328.084ft
Conductor Area CSA
2.5mm²
Conductor Material
Copper
Approval Specification
-
Jacket Colour
Black
No. of Max Strands x Strand Size
19 x 0.41mm
Reel Length (Metric)
100m
Voltage Rating
50V
External Diameter
3mm
Product Range
ACW0219 Series
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5
