Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No969191-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3394411
Product RangeTimer
Your Part Number
1,015 In Stock
Need more?
1,015 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.610 (CNY25.5493) |
| 10+ | CNY19.190 (CNY21.6847) |
| 100+ | CNY16.310 (CNY18.4303) |
| 250+ | CNY15.290 (CNY17.2777) |
| 500+ | CNY14.560 (CNY16.4528) |
| 1000+ | CNY13.870 (CNY15.6731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.61 (CNY25.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No969191-3Copy
Manufacturer Standard Lead Time12 weeks
Order Code3394411
Product RangeTimer
Technical Datasheet
Product RangeTimer
No. of Positions8Ways
For Use WithAMP 1355052 Automotive Pin Contact
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
IP Rating-
Voltage Rating-
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Timer
No. of Positions
8Ways
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
Voltage Rating
-
SVHC
No SVHC (04-Feb-2026)
Gender
Plug
For Use With
AMP 1355052 Automotive Pin Contact
IP Rating
-
Current Rating
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0045
