Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No953381-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1328877
Your Part Number
4,914 In Stock
Need more?
4,914 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY1.430 (CNY1.6159) |
| 500+ | CNY1.270 (CNY1.4351) |
| 1000+ | CNY1.210 (CNY1.3673) |
| 2500+ | CNY1.140 (CNY1.2882) |
| 5000+ | CNY1.120 (CNY1.2656) |
| 10000+ | CNY1.100 (CNY1.243) |
Price for:Each
Minimum: 100
Multiple: 100
CNY143.00 (CNY161.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No953381-1Copy
Manufacturer Standard Lead Time13 weeks
Order Code1328877
Technical Datasheet
Accessory TypeRetainer
For Use With6 Position Receptacle Housings
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 953381-1 is a Locking Device for use with 6-position receptacle housings. It is made of black GF PBT.
- -40 to 140°C Operating temperature range
Applications
Industrial
Technical Specifications
Accessory Type
Retainer
Product Range
-
For Use With
6 Position Receptacle Housings
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000449
