Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928901-3Copy
Order Code1822098
Product RangeMark I
Your Part Number
5,780 In Stock
14,400 more incoming. You can reserve stock now
5,780 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.920 (CNY4.4296) |
| 100+ | CNY3.330 (CNY3.7629) |
| 500+ | CNY2.970 (CNY3.3561) |
| 1000+ | CNY2.880 (CNY3.2544) |
| 2500+ | CNY2.790 (CNY3.1527) |
| 5000+ | CNY2.580 (CNY2.9154) |
Price for:Each
Minimum: 10
Multiple: 10
CNY39.20 (CNY44.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No928901-3Copy
Order Code1822098
Product RangeMark I
Technical Datasheet
Product RangeMark I
Terminal TypeFemale Quick Disconnect
Tab Size - Metric-
Tab Size - Imperial-
Wire Size AWG Min-
Wire Size AWG Max-
Insulator Colour-
Conductor Area CSA-
Insulator Material-
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 928901-3 is a straight Receptacle Contact Terminal made of brass with tin-plated finish. It is used for positive lock 250 series connectors. It has dimple mating retention and accepts 17 to 13AWG wire.
- Low insertion force
Applications
Industrial
Technical Specifications
Product Range
Mark I
Tab Size - Metric
-
Wire Size AWG Min
-
Insulator Colour
-
Insulator Material
-
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
-
Wire Size AWG Max
-
Conductor Area CSA
-
Terminal Material
Brass
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
