Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No928344-4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4534723
Product RangeRAST 5 Series
Your Part Number
1,316 In Stock
Need more?
1,316 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.640 (CNY6.3732) |
| 50+ | CNY4.950 (CNY5.5935) |
| 100+ | CNY4.570 (CNY5.1641) |
| 250+ | CNY4.350 (CNY4.9155) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1500+ | CNY4.060 (CNY4.5878) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.40 (CNY63.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No928344-4Copy
Manufacturer Standard Lead Time41 weeks
Order Code4534723
Product RangeRAST 5 Series
Technical Datasheet
Product RangeRAST 5 Series
No. of Positions4Ways
Pitch Spacing5mm
For Use WithAMP RAST 5 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
RAST 5 Series
No. of Positions
4Ways
For Use With
AMP RAST 5 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
