Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No927843-2Copy
Manufacturer Standard Lead Time52 weeks
Order Code4534706
Product RangeMATE-N-LOK Series
Your Part Number
4,670 In Stock
Need more?
4,670 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.320 (CNY2.6216) |
| 100+ | CNY1.980 (CNY2.2374) |
| 500+ | CNY1.760 (CNY1.9888) |
| 1000+ | CNY1.680 (CNY1.8984) |
| 2500+ | CNY1.650 (CNY1.8645) |
| 5000+ | CNY1.620 (CNY1.8306) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.20 (CNY26.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No927843-2Copy
Manufacturer Standard Lead Time52 weeks
Order Code4534706
Product RangeMATE-N-LOK Series
Technical Datasheet
Product RangeMATE-N-LOK Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Contact PlatingTin Plated Contacts
For Use WithAMP MATE-N-LOK Series Housing Connectors
Wire Size AWG Min20AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MATE-N-LOK Series
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP MATE-N-LOK Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
