Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No927831-4Copy
Manufacturer Standard Lead Time53 weeks
Order Code4534727
Product RangeStandard Power Timer Series
Your Part Number
8,339 In Stock
Need more?
8,339 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.640 (CNY6.3732) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.280 (CNY4.8364) |
| 1000+ | CNY4.080 (CNY4.6104) |
| 2500+ | CNY4.000 (CNY4.520) |
| 5000+ | CNY3.920 (CNY4.4296) |
Price for:Each
Minimum: 10
Multiple: 10
CNY56.40 (CNY63.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No927831-4Copy
Manufacturer Standard Lead Time53 weeks
Order Code4534727
Product RangeStandard Power Timer Series
Technical Datasheet
Product RangeStandard Power Timer Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max17AWG
Wire Size AWG Min20AWG
Contact MaterialCopper
Contact PlatingTin
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Standard Power Timer Series
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Wire Size AWG Max
17AWG
For Use With
AMP Standard Power Timer Series Automotive Connectors
Contact Plating
Tin
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
