Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926526-1Copy
Order Code1822128
Product RangePositive Lock 250
Your Part Number
4,181 In Stock
Need more?
4,181 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.490 (CNY5.0737) |
| 100+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.410 (CNY3.8533) |
| 1000+ | CNY3.250 (CNY3.6725) |
| 2500+ | CNY3.130 (CNY3.5369) |
| 5000+ | CNY3.010 (CNY3.4013) |
Price for:Each
Minimum: 10
Multiple: 10
CNY44.90 (CNY50.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No926526-1Copy
Order Code1822128
Product RangePositive Lock 250
Technical Datasheet
Product RangePositive Lock 250
No. of Positions5Ways
Pitch Spacing6.35mm
For Use WithPositive Lock 250 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 926526-1 is a 5-position Receptacle Housing made of black nylon.
Applications
Industrial
Technical Specifications
Product Range
Positive Lock 250
No. of Positions
5Ways
For Use With
Positive Lock 250 Series Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
