Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9233-BCE-T-300-000Copy
Manufacturer Standard Lead Time52 weeks
Order Code3931056
Product RangeSM9233 Series
Your Part Number
249 In Stock
Need more?
249 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY314.080 (CNY354.9104) |
| 5+ | CNY290.700 (CNY328.491) |
| 10+ | CNY274.650 (CNY310.3545) |
| 25+ | CNY263.960 (CNY298.2748) |
| 50+ | CNY259.530 (CNY293.2689) |
Price for:Each
Minimum: 1
Multiple: 1
CNY314.08 (CNY354.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9233-BCE-T-300-000Copy
Manufacturer Standard Lead Time52 weeks
Order Code3931056
Product RangeSM9233 Series
Technical Datasheet
Pressure TypeGauge
Operating Pressure Min-
Supply Voltage Min3V
Supply Voltage Max5.5V
Sensor Case / PackageSOIC
No. of Pins16Pins
Sensor Output TypeDigital
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingSurface Mount
Output InterfaceI2C
Media TypeAir, Gas
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product RangeSM9233 Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Pressure Type
Gauge
Supply Voltage Min
3V
Sensor Case / Package
SOIC
Sensor Output Type
Digital
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
I2C
Operating Temperature Min
-20°C
Product Range
SM9233 Series
SVHC
No SVHC (25-Jun-2025)
Operating Pressure Min
-
Supply Voltage Max
5.5V
No. of Pins
16Pins
Accuracy
-
Sensor Mounting
Surface Mount
Media Type
Air, Gas
Operating Temperature Max
85°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00196
