Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No917696-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4534720
Product RangeSignal Double Lock Series
Your Part Number
2,096 In Stock
Need more?
2,096 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.290 (CNY5.9777) |
| 100+ | CNY4.620 (CNY5.2206) |
| 500+ | CNY3.830 (CNY4.3279) |
| 1000+ | CNY3.440 (CNY3.8872) |
| 2500+ | CNY3.180 (CNY3.5934) |
| 5000+ | CNY2.960 (CNY3.3448) |
Price for:Each
Minimum: 10
Multiple: 10
CNY52.90 (CNY59.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No917696-1Copy
Manufacturer Standard Lead Time43 weeks
Order Code4534720
Product RangeSignal Double Lock Series
Technical Datasheet
Product RangeSignal Double Lock Series
No. of Positions12Ways
Pitch Spacing2.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Signal Double Lock Series
No. of Positions
12Ways
For Use With
AMP Signal Double Lock Series Wire-to-Board Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
