Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2386764-1Copy
Order Code4146466
Product RangeDT High Speed Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.180 (CNY271.4034) |
| 5+ | CNY222.170 (CNY251.0521) |
| 10+ | CNY204.160 (CNY230.7008) |
| 25+ | CNY191.380 (CNY216.2594) |
| 50+ | CNY182.240 (CNY205.9312) |
| 100+ | CNY176.060 (CNY198.9478) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.18 (CNY271.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2386764-1Copy
Order Code4146466
Product RangeDT High Speed Series
Technical Datasheet
Product RangeDT High Speed Series
Automotive Connector Shell StyleStraight Plug
No. of Contacts2Contacts
Automotive Contact TypeCrimp Socket
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialCopper
Contact PlatingGold
IP RatingIP67, IP69K
Voltage Rating-
Current Rating-
SVHCDecamethylcyclopentasiloxane (21-Jan-2025)
Technical Specifications
Product Range
DT High Speed Series
No. of Contacts
2Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Gold
Voltage Rating
-
SVHC
Decamethylcyclopentasiloxane (21-Jan-2025)
Automotive Connector Shell Style
Straight Plug
Automotive Contact Type
Crimp Socket
Contact Material
Copper
IP Rating
IP67, IP69K
Current Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
