Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2331355-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4217488
Product RangeHD MATEnet 1+2 Series
Your Part Number
116 In Stock
Need more?
116 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.730 (CNY170.3249) |
| 10+ | CNY128.090 (CNY144.7417) |
| 25+ | CNY120.070 (CNY135.6791) |
| 100+ | CNY114.340 (CNY129.2042) |
| 250+ | CNY104.670 (CNY118.2771) |
| 500+ | CNY99.680 (CNY112.6384) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.73 (CNY170.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-2331355-1Copy
Manufacturer Standard Lead Time14 weeks
Order Code4217488
Product RangeHD MATEnet 1+2 Series
Technical Datasheet
Product RangeHD MATEnet 1+2 Series
No. of Positions8Ways
For Use WithAMP HD MATEnet Series Automotive Socket Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP RatingIP67, IP6K9K
Voltage Rating60VDC
Current Rating20A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD MATEnet 1+2 Series
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
60VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP HD MATEnet Series Automotive Socket Contacts
IP Rating
IP67, IP6K9K
Current Rating
20A
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02592
