Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No9-146462-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code3411906
Product RangeAMPMODU Mod II Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 125+ | CNY194.770 (CNY220.0901) |
| 500+ | CNY182.910 (CNY206.6883) |
Price for:Each
Minimum: 125
Multiple: 125
CNY24,346.25 (CNY27,511.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No9-146462-0Copy
Manufacturer Standard Lead Time23 weeks
Order Code3411906
Product RangeAMPMODU Mod II Series
Technical Datasheet
Pitch Spacing2.54mm
Contact Termination TypeThrough Hole
Product RangeAMPMODU Mod II Series
Connector ShroudUnshrouded
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector TypePin Header
Connector TypePin Header
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pitch Spacing
2.54mm
Product Range
AMPMODU Mod II Series
Contact Material
Copper Alloy
Connector Type
Pin Header
SVHC
No SVHC (04-Feb-2026)
Contact Termination Type
Through Hole
Connector Shroud
Unshrouded
Contact Plating
Gold Plated Contacts
Connector Type
Pin Header
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003727
