
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY643.890 (CNY727.5957) |
| 5+ | CNY595.790 (CNY673.2427) |
| 10+ | CNY566.730 (CNY640.4049) |
| 25+ | CNY566.170 (CNY639.7721) |
Product Information
Product Overview
86-100A-R is a MEAS 86 series compensated small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86 compensated is designed for O-ring mounting and OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%. Suitable for medical instruments, process control, fresh & waste water measurement, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.
- Absolute pressure type
- 100psi pressure range
- Ribbon cable electrical connection
- O-ring mount
- 100mV output signal type
- 1.5mA supply current
- Operating temperature range from -40°C to +125°C
- Up to ±0.1% pressure non-linearity
- 1.0% interchangeable span (provided by gain set resistor)
- Solid state reliability
Technical Specifications
Absolute
No Port
0psi
O-Ring Seal
1.5mA
-
Gas, Liquid
Analogue
-40°C
86 Series
Analogue
Absolute
100psi
-
Cable
-
0-100mV
316L Stainless Steel
125°C
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
