Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No86-030G-RCopy
Manufacturer Standard Lead Time29 weeks
Order Code3929850
Product Range86 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY583.240 (CNY659.0612) |
Price for:Each
Minimum: 48
Multiple: 48
CNY27,995.52 (CNY31,634.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No86-030G-RCopy
Manufacturer Standard Lead Time29 weeks
Order Code3929850
Product Range86 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeDigital
Pressure Port TypeNo Port
Pressure Measurement TypeGauge
Operating Pressure Min-
Operating Pressure Max30psi
Pressure Port Size-
Supply Current1.5mA
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range86 Series
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Product Overview
MEAS 86 compensated is a small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.
- Packaged in a 316L stainlesssteel housing
- Designed for OEM applications where compatibility with corrosive media is required
- Designed for o-ring mounting
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- Pressure range [psi]: 030
- Gauge pressure type
- Ribbon cable electrical
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
No Port
Operating Pressure Min
-
Pressure Port Size
-
Transducer Connection / Termination
Cable
Supply Voltage Max
-
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Sensor Output Type
Digital
Pressure Measurement Type
Gauge
Operating Pressure Max
30psi
Supply Current
1.5mA
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
86 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01335
