
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,323.730 (CNY1,495.8149) |
| 5+ | CNY1,297.260 (CNY1,465.9038) |
| 10+ | CNY1,271.310 (CNY1,436.5803) |
| 25+ | CNY1,258.600 (CNY1,422.218) |
| 50+ | CNY1,245.890 (CNY1,407.8557) |
| 100+ | CNY620.800 (CNY701.504) |
Product Information
Product Overview
85-300G-0R is a MEAS 85 series compensated small profile, media compatible, piezoresistive silicon pressure sensor packaged in a 316L stainless steel housing. The 85 compensated is offered in a weldable package or with a variety of threaded fittings such as 1/4 and 1/8NPT, 1/4BSP as well as custom process fittings. The 85 compensated is designed for OEM applications where compatibility with corrosive media is required. The sensing package utilizes silicon oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. A ceramic substrate is attached to the package that contains laser-trimmed resistors for temperature compensation and offset correction. An additional laser trimmed resistor is included which can be used to adjust an external differential amplifier and provide span interchangeability to within ±1%. Suitable for medical instruments, process control, (fresh & waste water, partial vacuum gas) measurement, pressure transmitters applications.
- Gauge pressure type
- 300psi pressure range
- Ribbon cable electrical connection
- 100mV output signal type
- 1.5mA supply current
- Weldable/threaded process fittings
- Operating temperature range from -40°C to +125°C
- Up to ±0.1% pressure non-linearity
- 1.0% interchangeable span (provided by gain set resistor)
- Solid state reliability
Technical Specifications
Gauge
No Port
Gauge
-
Cable
-
Gas, Liquid
Analogue
-40°C
85 Series
Voltage
-
300psi
No Port
1.5mA
-
0mV to 100mV
316L Stainless Steel
125°C
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
