Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No82CV-005G-RTCopy
Manufacturer Standard Lead Time38 weeks
Order Code3929846
Product Range82 Series
Your Part Number
48 In Stock
Need more?
24 Delivery in 5-6 Business Days(UK stock)
24 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,217.890 (CNY1,376.2157) |
| 5+ | CNY1,065.650 (CNY1,204.1845) |
| 10+ | CNY882.960 (CNY997.7448) |
| 25+ | CNY791.630 (CNY894.5419) |
| 100+ | CNY730.730 (CNY825.7249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,217.89 (CNY1,376.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No82CV-005G-RTCopy
Manufacturer Standard Lead Time38 weeks
Order Code3929846
Product Range82 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNo Port
Sensor Output TypeVoltage
Operating Pressure Min-
Pressure Measurement TypeGauge
Operating Pressure Max5psi
Voltage Rating10V
Pressure Port Size-
Transducer Connection / TerminationCable
Supply Voltage Min-
Supply Voltage Max14V
Media TypeGas, Liquid
Output Interface0mV to 100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range82 Series
SVHCTo Be Advised
Product Overview
MEAS 82 constant voltage is a 19mm small profile, media compatible, piezoresistive silicon pressure sensor. It is suitable for use in medical instruments, process control, fresh & waste water measurements, partial vacuum gas measurement, pressure transmitters, tank level systems (RV & Industrial) applications.
- Packaged in a 316L stainlesssteel housing
- O-ring mount/threaded process fittings
- Designed for OEM applications where compatibility with corrosive media is required
- Operating temperature range from -40°C to +125°C
- Solid state reliability
- Pressure range [psi]: 005
- Gauge pressure type
- No fitting, weldable and ribbon cable
Technical Specifications
Pressure Type
Gauge
Sensor Output Type
Voltage
Pressure Measurement Type
Gauge
Voltage Rating
10V
Transducer Connection / Termination
Cable
Supply Voltage Max
14V
Output Interface
0mV to 100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
70°C
SVHC
To Be Advised
Pressure Port Type
No Port
Operating Pressure Min
-
Operating Pressure Max
5psi
Pressure Port Size
-
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-20°C
Product Range
82 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0121
