Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No828904-1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4165397
Product RangeMCP Series
Your Part Number
6,800 In Stock
Need more?
6,800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY0.838 (CNY0.9469) |
| 500+ | CNY0.749 (CNY0.8464) |
| 1000+ | CNY0.712 (CNY0.8046) |
| 2500+ | CNY0.686 (CNY0.7752) |
| 5000+ | CNY0.659 (CNY0.7447) |
| 10000+ | CNY0.646 (CNY0.730) |
Price for:Each
Minimum: 100
Multiple: 100
CNY83.80 (CNY94.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No828904-1Copy
Manufacturer Standard Lead Time53 weeks
Order Code4165397
Product RangeMCP Series
Technical Datasheet
Accessory TypeSingle Wire Seal
For Use WithAMP JPT Series Automotive Connectors
Product RangeMCP Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Single wire seal (SWS)
- Seal material is silicone, colour is blue
- Accepts cable insulation diameter range to 2.1mm
- Cavity diameter is 5.2mm
Technical Specifications
Accessory Type
Single Wire Seal
Product Range
MCP Series
For Use With
AMP JPT Series Automotive Connectors
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
