Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No827914-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1822046
Your Part Number
19,120 In Stock
7,000 more incoming. You can reserve stock now
19,120 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.790 (CNY5.4127) |
| 100+ | CNY4.070 (CNY4.5991) |
| 250+ | CNY3.820 (CNY4.3166) |
| 500+ | CNY3.630 (CNY4.1019) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2500+ | CNY3.380 (CNY3.8194) |
Price for:Each
Minimum: 10
Multiple: 10
CNY47.90 (CNY54.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No827914-1Copy
Manufacturer Standard Lead Time34 weeks
Order Code1822046
Technical Datasheet
Accessory TypeShunt
For Use With0.100" Pitch Headers
No. of Positions2Ways
Pitch Spacing2.54mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 827914-1 is a 2-position Shunt with gold-plated beryllium copper contacts and green GF PBT housing. It has open top shunt style. It is suitable for use with 0.1-inch pitch headers.
- Without handle
Applications
Industrial
Technical Specifications
Accessory Type
Shunt
No. of Positions
2Ways
Product Range
-
For Use With
0.100" Pitch Headers
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
