Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No82-015G-CCopy
Manufacturer Standard Lead Time33 weeks
Order Code2771966
Product Range82 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY702.620 (CNY793.9606) |
| 5+ | CNY650.730 (CNY735.3249) |
| 10+ | CNY631.440 (CNY713.5272) |
| 25+ | CNY608.400 (CNY687.492) |
| 50+ | CNY592.650 (CNY669.6945) |
Price for:Each
Minimum: 1
Multiple: 1
CNY702.62 (CNY793.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No82-015G-CCopy
Manufacturer Standard Lead Time33 weeks
Order Code2771966
Product Range82 Series
Technical Datasheet
Pressure TypeGauge
Sensor Output TypeAnalogue
Pressure Port TypeNo Port
Pressure Measurement TypeGauge
Operating Pressure Min0psi
Operating Pressure Max15psi
Port StyleO-Ring Seal
Pressure Port Size-
Transducer Connection / TerminationCable with Connector
Supply Current1.5mA
Supply Voltage Min-
Supply Voltage Max-
Media TypeGas, Liquid
Output Interface0-100mV
Sensor Output TypeAnalogue
Housing Material316L Stainless Steel
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range82 Series
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Specifications
Pressure Type
Gauge
Pressure Port Type
No Port
Operating Pressure Min
0psi
Port Style
O-Ring Seal
Transducer Connection / Termination
Cable with Connector
Supply Voltage Min
-
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
-40°C
Product Range
82 Series
Sensor Output Type
Analogue
Pressure Measurement Type
Gauge
Operating Pressure Max
15psi
Pressure Port Size
-
Supply Current
1.5mA
Supply Voltage Max
-
Output Interface
0-100mV
Housing Material
316L Stainless Steel
Operating Temperature Max
125°C
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
