Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No81543-23Copy
Manufacturer Standard Lead Time42 weeks
Order Code3791977
Product RangeMIL-DTL-39029
Also Known AsM39029/17-172
Your Part Number
1,139 In Stock
Need more?
1,139 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY53.570 (CNY60.5341) |
| 10+ | CNY48.840 (CNY55.1892) |
| 100+ | CNY43.920 (CNY49.6296) |
| 250+ | CNY41.400 (CNY46.782) |
| 500+ | CNY39.310 (CNY44.4203) |
| 1000+ | CNY37.180 (CNY42.0134) |
Price for:Each
Minimum: 1
Multiple: 1
CNY53.57 (CNY60.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDEUTSCH - TE CONNECTIVITY
Manufacturer Part No81543-23Copy
Manufacturer Standard Lead Time42 weeks
Order Code3791977
Product RangeMIL-DTL-39029
Also Known AsM39029/17-172
Technical Datasheet
Product RangeMIL-DTL-39029
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max23AWG
Wire Size AWG Min20AWG
For Use WithAS81511 Series III Circular Housing Connectors
Contact PlatingGold Plated Contacts
Contact Material-
SVHCLead (21-Jan-2025)
Technical Specifications
Product Range
MIL-DTL-39029
Contact Termination Type
Crimp
Wire Size AWG Min
20AWG
Contact Plating
Gold Plated Contacts
SVHC
Lead (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
23AWG
For Use With
AS81511 Series III Circular Housing Connectors
Contact Material
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000241
