Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No776523-1Copy
Order Code2101987
Product RangeAMPSEAL 16
Your Part Number
336 In Stock
682 more incoming. You can reserve stock now
336 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.440 (CNY24.2272) |
| 10+ | CNY20.470 (CNY23.1311) |
| 100+ | CNY19.500 (CNY22.035) |
| 250+ | CNY18.530 (CNY20.9389) |
| 500+ | CNY17.560 (CNY19.8428) |
| 1000+ | CNY16.590 (CNY18.7467) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.44 (CNY24.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No776523-1Copy
Order Code2101987
Product RangeAMPSEAL 16
Technical Datasheet
Product RangeAMPSEAL 16
No. of Positions3Ways
Pitch Spacing4.5mm
For Use WithAMPSEAL 16 Connectors
SVHCDecamethylcyclopentasiloxane (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
AMPSEAL 16
No. of Positions
3Ways
For Use With
AMPSEAL 16 Connectors
Gender
Plug
Pitch Spacing
4.5mm
SVHC
Decamethylcyclopentasiloxane (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009798
